9g Micro Servo

You may also like:
RS001B RS001B
DFR0140 DFR0140
DFR0282 DFR0282

$5.95 ea

66 ship on Nov. 12
45 ship on Nov. 15


  • Jameco Part no.: 2213350
  • Manufacturer: DFRobot
  • Manufacturer no.: SER0006
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $5.95
5+ $5.49

Request a Large Quantity Quote

9g Micro Servo Motor

This is the most mini servo. Only weights 9 gram and gives you a 1.6kg.cm torque. Pretty strong regarding its size. Suitable for Beam type robot.

Specifications

  • No load speed: 0.12 seconds / 60 degrees (4.8V)
  • Stall Torque: 1.6 kg / cm (4.8V)
  • Operating temperature: -30 to +60 degrees Celsius
  • Dead Set: 7 microseconds
  • Operating voltage: 4.8V-6V
  • Working current: less than 500mA
  • Cable length: 180mm
  • Size: 22mmx12.5mmx29.5mm
  • Weight: 9 grams

Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
Direction Type180 Degree
Voltage Range (VDC)4.8 to 6.0
Stall Torque (4.8V)22 oz.in (1.6 kg.cm)
Stall Torque (6.0V)-
Current Drain - No-Load (4.8V)<500 mA
No-Load Speed (4.8V)0.12 sec/60°
No-Load Speed (6.0V)-
Termination StyleWire Leads with Connector
Dimensions (mm)22.00 L x 12.50 W x 29.50 H


Report a problem
Suggest a product