11.8" Servo Extension Cable Male to Female

You may also like:
2168 2168
RS001B RS001B
900-00008 900-00008
RS001A RS001A
900-00005 900-00005
33322 33322
1248 1248
Price Reduced

$1.25 ea

80 ship on Oct. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2213392
  • Manufacturer: DFRobot
  • Manufacturer no.: FIT0033
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $1.25
5+ $0.99
25+ $0.89

Request a Large Quantity Quote

11.8" Servo Extension Cable

This is a 300mm servo extension cable. This comes in very handy when your servo is further away from the controller than the wire on the servo allows. Male connector on one end goes to controller, female connector mates with servo. Fits all Hitec, Futaba, JR, Multiplex, and Airtronics Z servos. Wire can also be used as a simple 0.1" jumper cable.

Specifications

  • Length: 11.8" (300mm)
  • Male receptacle to receive servo connector
  • Female connector on opposite end


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product