Self-adhesive Pure Copper Heatsink

You may also like:
2028 2028
HIFIBERRY DAC + DSP HIFIBERRY DAC + DSP
VM205 VM205

$0.95 ea

91 ship on Jan. 25
100 ship on Jan. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2213472
  • Manufacturer: DFRobot
  • Manufacturer no.: FIT0367
  • HTS code: 8473300002
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.95
10+ $0.89

Request a Large Quantity Quote

Pure Copper Heatsink for Raspberry Pi CPU

This little heatsink is a perfect solution for cooling off small surface-mount components such as stepper drivers or CPUs on your Raspberry Pi or mini PC. It is made with pure copper so you will be happy knowing your machine is running cooler.

Specifications

  • Pure copper
  • Self-adhesive
  • Dimensions: 0.52" x 0.48" (13.2mm*12.1mm)
  • Weight:10g
  • Compatible with Raspberry Pi 3 Model B and previous models of the Raspberry Pi.


Report a problem
Suggest a product
Specification Value
FamilyRaspberry Pi


Report a problem
Suggest a product