# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.95 |
100+ | $10.95 |
Specification | Value |
---|---|
Primary Side Voltage | 117 VAC |
Primary Frequency | 50Hz to 60Hz |
Secondary Side Voltage | 12 V |
Power Rating | 48 VA |
Current Rating | 4 A |
Termination Style | Wires |
Length (mm) | 101.6 |
Width (mm) | 60.96 |
Height (mm) | 68.58 |
Mounting Style | Chassis |
Product Type | Power Transformer |