# of units | Price |
---|---|
1+ | $29.95 |
10+ | $26.95 |
100+ | $24.25 |
Specification | Value |
---|---|
Primary Side Voltage | 117 VAC |
Primary Frequency | 50Hz to 60Hz |
Secondary Side Voltage | 12 V, 24 V |
Power Rating | 96 VA |
Current Rating | 4 A |
Termination Style | Solder Tab |
Length (mm) | 116.84 |
Width (mm) | 76.2 |
Height (mm) | 0 |
Mounting Style | Chassis |
Product Type | Power Transformer |