Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1x16 Position Pass-Through Style Header

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
TDH16SG-VP-R TDH16SG-VP-R
Clearance

$0.49 ea

10% discount applied in cart

433 ship on Aug. 7


  • Jameco Part no.: 2213659
  • Manufacturer: Adam Technologies
  • Manufacturer no.: RS1-16-G-.561-A11596
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

Request a Large Quantity Quote

1x16 Position Pass-Through Style Header for Arduino Shields

Features:

  • Single row, 16-position header
  • 0.100" pitch
  • Pin length: 15mm (0.6")
  • Insulator: PBT, glass reinforced, rated UL94V-0
  • Contacts: Phosphor bronze
  • Operating voltage: 250 VAC max.
  • Current rating: 3A max.
  • Contact resistance: 20mΩ max.
  • Insulation resistance: 5000 MΩ
  • Operating temperature: -40°C to +105°C

    Report a problem
    Suggest a product
  • Specification Value
    GenderFemale
    Number of Rows1
    Number of Contacts16
    Maximum Current Rating3
    Maximum Voltage Rating250 VAC
    Maximum Contact Resistance20 mOhm
    Contact MaterialPhosphor Bronze
    Contact PlatingGold
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    Pitch (mm)2.54
    Product Depth8.5
    Product Length41.14


    Report a problem
    Suggest a product