1x20 Position Pass-Through Style Header

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
M20-6103245 M20-6103245
Clearance

$0.69 ea

609 ship on Oct. 18


  • Jameco Part no.: 2213667
  • Manufacturer: Adam Technologies
  • Manufacturer no.: RS1-20-G-.561-A11596
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.69
10+ $0.59
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

1x20 Position Pass-Through Style Header for Arduino Shields

Features:

  • Single row, 20-position header
  • 0.100" pitch
  • Pin length: 15mm (0.6")
  • Insulator: PBT, glass reinforced, rated UL94V-0
  • Contacts: Phosphor bronze
  • Operating voltage: 250 VAC max.
  • Current rating: 3A max.
  • Contact resistance: 20mΩ max.
  • Insulation resistance: 5000 MΩ
  • Operating temperature: -40°C to +105°C

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product