# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
100+ | $9.95 |
Specification | Value |
---|---|
Primary Side Voltage | 117 VAC |
Primary Frequency | 50Hz to 60Hz |
Secondary Side Voltage | 12 V |
Power Rating | 18 VA |
Current Rating | 1.5 A |
Termination Style | Wires |
Length (mm) | 48.26 |
Width (mm) | 71.12 |
Height (mm) | 50.8 |
Mounting Style | Chassis |
Product Type | Power Transformer |