*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 48 |
Output Current (A) | 0.84 |
Maximum Output Power (W) | 40 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271583 |
Family | GSM40 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.3 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Efficiency (%) | 89 |
Minimum Isolation Voltage | 4000V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 5.7 |
Width (inch) | 2.4 |
Height (inch) | 1.3 |
Agency Approvals | UL/CUL/TUV/FCC/CE |
Type | Switching |
Style | Medical Desktop Adapter |
Product Note | Level VI |