*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 8.5 |
Maximum Output Power (W) | 102 |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271583 |
Family | GSM120 |
Input Voltage (VAC) | 80 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1 |
Output Connector Type | 4-Pin DIN Male |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Efficiency (%) | 89.5 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 60 |
Length (inch) | 4.9 |
Width (inch) | 2 |
Height (inch) | 1.2 |
Type | Switching |
Style | Medical Desktop Adapter |
Product Note | Level VI |