# of units | Price |
---|---|
1+ | $99.95 |
5+ | $88.95 |
25+ | $82.95 |
Specification | Value |
---|---|
Primary Side Voltage | 110 VAC |
Primary Frequency | 50 to 60 Hz |
Secondary Side Voltage | 110 VAC |
Power Rating | 450 VA |
Primary Side Connection | NEMA 5-15P |
Secondary Side Connection | NEMA 5-15R |
Length (inch) | 8.86 |
Width (inch) | 6.10 |
Height (inch) | 4.33 |
AC Power Cord | Included |
Primary Side Current (A) | 14 |
Current Rating | 7 A |
Color | Black |
Number of Outputs | 4 |
Mounting Style | Bench Top |
Product Type | Power Transformer |