Specification | Value |
---|---|
LED Display Type | LCD Backlight |
MFG Part Number | KWB-R3912W/1W |
Color | White |
Luminous Intensity | 150 cd |
Lens Type | Acrylic Diffused w/Reflector |
Light Area | 40mm x 12mm |
Dimensions | 46.90mm x 11.9mm x 2.2mm |
Height | 2.2mm |
Typical Forward Voltage | 3.3 V |
Typical Forward Current | 15 mA |
Power Dissipation | 100 mW |
Mounting | Glue On |