9g 2 kg.cm Micro Servo Motor

You may also like:
RS001A RS001A
SER0006 SER0006
900-00008 900-00008
900-00005 900-00005
33322 33322
1248 1248
1053 1053

$4.95 ea

226 ship on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $4.95
5+ $4.49
25+ $3.95

Request a Large Quantity Quote

9g 2 kg.cm Micro Servo Motor

This Micro Servo is ideal for applications where small weight and size are a key factor. The servo uses standard PWM control signals and operates from 4.8V - 6V with a power consumption of <500mA.

Specifications

  • Weight: 9g
  • Size: 23 x 12.3 x 25.6 mm
  • Torque: 1.5 kg.cm @ 4.8V; 2.0 kg/cm @ 6V
  • Speed: 0.08sec/60°
  • Gear Type: Plastic
  • Motor Type: Coreless
  • Operating Voltage Range: 4.8V-6V
  • Operating Temperature Range: 0°-60°
  • Current: < 500mA
  • Wire Length: 170mm
  • Includes: 5 servo arms.

Find out more about how servo motors work.


Report a problem
Suggest a product
Specification Value
Motor Drive TypeSub-Micro Servo
Direction Type180 Degree
Voltage Range (VDC)4.8 to 6.0
Stall Torque (4.8V)20.83 oz.in (1.5 kg.cm)
Stall Torque (6.0V)27.77 oz.in (2.0 kg.cm)
Current Drain - No-Load (4.8V)<500 mA
Current Drain - No-Load (6.0V)<500 mA
No-Load Speed (4.8V)0.08 sec/60°
No-Load Speed (6.0V)0.08 sec/60°
Bearing TypePlastic
Termination StyleWire Leads with Connector
Dimensions (mm)23.00 L x 12.30 W x 25.60 H


Report a problem
Suggest a product