Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching LED Driver Power Supply Single Output with PFC Function 12 Volts 7.5 Amps 90 Watts

You may also like:
NPF-90D-12 NPF-90D-12
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
ELG-300-12A ELG-300-12A
Slashed Prices - Limited Quantity

$39.00 ea

38 ship on Apr. 8

TARIFF FREE PRODUCT


  • Jameco Part no.: 2215099
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PWM-90-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $39.00
10+ $35.50

Request a Large Quantity Quote

AC to DC Switching LED Power Supply with PFC Function 12 Volts 7.5 Amps 90 Watts

12 Volts @ 7.5 Amps

Specifications

  • Output Power (W): 90
  • Size (Dia x H) inches: 6.73 X 2.48 X 1.48
  • Efficiency: 88%
  • Agency Approvals: UL/CUL
  • Universal AC input / Full range up to 305 VAC
  • Built in active PFC function
  • IP67 rated
  • Protections: short circuit, over voltage, over temperature, over load
  • Constant voltage PWM style output
  • Built in 2 in 1 dimming function (0~10Vdc or PWM signal)
  • Dimming range : 0~100%
  • No load power consumption <0.5W
  • Suitable for dry, damp, and wet locations
  • Non-Class 2
  • 5 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)7.5
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)6.73
Width (inch)2.48
Height (inch)1.48
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)90
Input Frequency47 to 63
Maximum Input Current (A)0.95
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
FamilyPWM-90
Number of Outputs1
ColorBlack
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product