AC to DC Switching LED Driver Power Supply Single Output with PFC Function 54 Volts 1.67 Amps 90.24 Watts

You may also like:
XLG-240-H-A XLG-240-H-A
XLG-240-H-AB XLG-240-H-AB
XLG-240-L-A XLG-240-L-A
XLG-240-L-AB XLG-240-L-AB
XLG-240-M-A XLG-240-M-A
XLG-240-M-AB XLG-240-M-AB

$40.90 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2215216
  • Manufacturer: MEAN WELL
  • Manufacturer no.: OWA-90U-54
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $40.90
10+ $37.20

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 54 Volts 1.67 Amps 90.24 Watts

54 Volts @ 1.67 Amps

Specifications

  • Output Power (W): 90.24
  • Size (Dia x H) inches: 6.73 X 2.48 X 1.48
  • Ripple & Noise (mV p-p): 350
  • Line Regulation (±): 0.5%
  • Load Regulation (±): 0.5%
  • Efficiency 115 VAC: 89.5%
  • Efficiency 230 VAC: 91%
  • Frequency Range: 47~63Hz
  • Agency Approvals: UL
  • Universal AC input / Full range
  • Built in active PFC function
  • IP67 rated
  • Protections: short circuit, over voltage, over temperature, over current
  • Cooling by free air convection
  • NRCac compliant
  • Meets EISA 2007 standard (Energy Independence and Security Act)
  • Class II power unit, no FG
  • 4 pin DIN plug
  • No load power consumption <0.15W
  • Suitable for dry, damp, and wet locations
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)54
Output Current (A)1.67
Maximum Output Power (W)90.18
FamilyOWA-90
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.95
Output Connector Type4-pin DIN female
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/FCC
Efficiency (%)89.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)6.73
Width (inch)2.48
Height (inch)1.48
StyleEnclosed


Report a problem
Suggest a product