Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1 Meter 12VDC 60 LED RGB Strip with IP65 Coating

You may also like:
1138 1138
1376 1376
71914-3CK1 71914-3CK1
LMMB1 LMMB1
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22

$8.95 ea

26 ship on Nov. 2
72 ship on Nov. 6


  • Jameco Part no.: 2215224
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RGBLED-STRIP-1M
  • HTS code: 8541402000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $7.95

Request a Large Quantity Quote

1 Meter 12VDC 60 LED RGB Strip with IP65 Coating

Features

  • 1 meter with 60 high-quality 5050 SMD LEDs
  • Connection Note: Depending on how the strip was cut, one end may or may not have a 4-pin female socket or male header coupler (for connecting another strip). The other end is cut on the cut marks. Pads are 12V, R, G, B.
  • Three LEDs per cut section
  • IP65 waterproof coating over LEDs
  • Adhesive backed
  • Current requirement: 1A per meter
  • Viewing angle: 120°


Report a problem
Suggest a product
Specification Value
LED Display TypeFlex Strip
ColorRGB
LumensN/A
LED Count60
Viewing Angle (deg)120
Input Voltage Range12 V
Forward Current - If (Typ.)1.00 A
MountingStick On 3M
Dimensions68 x 20 x 6mm


Report a problem
Suggest a product