Panel Mount 2mm (0.08") Insulated Probe Tip/Banana Jack

You may also like:
GBP205-R GBP205-R
GIP001-R GIP001-R
P6100 P6100
6883 6883
TL-034 TL-034
03-701A-R 03-701A-R
Clearance

$0.75 ea

10% discount applied in cart

1,166 ship on Feb. 25


  • Jameco Part no.: 2215443
  • Manufacturer: Pomona Electronics
  • Manufacturer no.: 5935-0
  • HTS code: 8536694030
    • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Panel Mount 2mm (0.08") Insulated Probe Tip Jack

Features

  • Color: Black
  • Banana jack is insulated from the panel
  • Also used as a jack for probe tips
  • Solder hole at the bottom of the jack allows for 18 to 22 AWG wire attachment
  • Recommended maximum panel thickness: 0.31" (8.0mm)
  • Chassis mount
  • Size: 0.68"L x 0.26" diameter


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product