Line Card [PDF]
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
Jameco Newsletters
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
Circuit Protection
Fuses, Holders & Clips
Panel Mount Indicating Fuse Holder for ¼ x 1¼ Fuses
View larger image
Jameco Part no.:
2215582
Manufacturer:
Cooper Industries
Manufacturer p/n:
HKL-WX
Data Sheet (current)
[32 KB ]
You may also like:
HPS-JJ
3453LF2A
S-8202-2
01550006ZXA
AGC-12
HKP-HH
Clearance
$14.95
ea
369 ship on Dec. 9
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$14.95
10+
$13.49
100+
$11.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2215582
Manufacturer:
Cooper Industries
Manufacturer no.:
HKL-WX
Data Sheet (current)
[32 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$14.95
10+
$13.49
100+
$11.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Panel Mount Indicating Fuse Holder for ¼ x 1¼ Fuses
Features
For panels up to 3/16" (4.8mm) thick
Vibration resistant
For 1/4" x 1-1/4" fuses
Light comes on when fuse opens
Steel nut - 9351
Neoprene washer - 6276
Line connection is the back terminal
Do not put tension on line (rear) terminal
Specifications
HK Series
Ampere rating: 15A
Lamp Volts AC: 90-250VAC
Lamp type: Neon
Knob color: Clear
Knob type: Octagonal
Temperature rating: 130°C (RTI)
Size: 3.28"L x 0.81" diameter
Mounting hole: 0.63" x 0.573" (D-style)
Agency approvals: UL, Guide IZLT2, File E14853 / CSA, Class 6225-01, File 47235
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Mounting
Panel Mount Screw With Indicator
Fuse Type
1/4" x 1-1/4"
Number of Fuses
1
Current Rating
15
Voltage Rating
250 VAC
Termination
Solder Lug
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
New Products
Shop By Brand
Power Resource Center
Preference Center
Jameco Brands
MEAN WELL Store
×
Panel Mount Indicating Fuse Holder for ¼ x 1¼ Fuses
Image is representative only