Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

32VDC DPDT ON-(ON) Pushbutton Switch

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
Price Reduced

$0.59 ea

328 ship on Oct. 1


  • Jameco Part no.: 2215785
  • Manufacturer: C&K
  • Manufacturer no.: PVA2-OA-H1
  • HTS code: 8536509030
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

32VDC DPDT ON-(ON) Momentary Pushbutton Switch

Specifications

  • Number of pins: 6
  • Pole throw configuration: DPDT
  • Switch configuration: ON-(ON)
  • Switch function: Momentary
  • Contact rating: 0.1A @ 32VDC
  • Dimensions: 0.36"L x 0.34"W x 0.30"D
  • Lead spacing: 0.236" x 0.187" (6mm x 5mm)
  • Terminal type: PC Pin
  • Button color (plunger): Red


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-(ON)
Current Rating0.1 @ 32 VDC
Body ColorBlue
Actuator ColorBrown
Termination StylePC Pins
Pins6
Length (inch)0.36
Actuator TypePlunger for Cap
Voltage Rating (DC)32
Mounting StylePC Thru-Hole
Features2 Make-Contacts, non-shorting


Report a problem
Suggest a product