Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching DIN Rail Power Supply 24 Volts 3.2 Amps 76.8 Watts

You may also like:
EDR-75-24 EDR-75-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

$24.10 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2216681
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NDR-75-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407012
  • Electronics Parts Locator
# of units Price
1+ $24.10
10+ $22.00

Request a Large Quantity Quote

AC to DC Switching DIN Rail Power Supply 24 Volts 3.2 Amps 76.8 Watts

24 Volts @ 3.2 Amps

Specifications

  • Output Power (W): 76.8
  • Size (L x W x H) inches: 1.26 X 4.93 X 4.02
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 88%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Universal AC input / Full range
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Protections: short circuit, over voltage, over temperature, overload
  • Cooling by free air convection
  • UL 508 (industrial control equipment) approved
  • EN61000-6-2(EN50082-2) industrial immunity level
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)3.20
Maximum Output Power (W)76.8
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 4.02 x 1.26
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.45
FamilyNDR-75
Efficiency (%)88
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product