Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

25W Multiple-Stage Output Current LED Driver Power Supply 350mA to 1050mA 6V to 54V 180-277VACin

You may also like:
LCM-25DA LCM-25DA
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPC-60-1400 LPC-60-1400
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12

$23.40 ea

20 ship on Sep. 29

TARIFF FREE PRODUCT


  • Jameco Part no.: 2216702
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LCM-25
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $23.40
10+ $21.30

Request a Large Quantity Quote

AC to DC Switching LED Power Supply Single Output with PFC Function 60 Volts 1.6 Amps 96 Watts

Specifications

  • Output Power (W): 25
  • Size (L x W x H) inches: 4.13 X 2.68 X 0.91
  • Ripple & Noise (mV p-p): 400
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 1%
  • Efficiency: 86%
  • Agency Approvals: UL/CUL/CE/CB
  • Output current level selectable by DIP Switch
  • 180~277 VAC input only
  • Built in active PFC function
  • Protections: short circuit, over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • Built in 0 ~ 10 VDC and PWM signal dimming design
  • IP20 design
  • No load power consumption <0.5 watts
  • Power supplies synchronization function up to units
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)6 to 54
Input Voltage (VAC)180 to 277
Output Connector TypeJST B2B-PH-KL
Length (inch)4.13
Width (inch)2.68
Height (inch)0.91
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)25.2
Input Frequency47 to 63
Maximum Input Current (A)0.17
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
FamilyLCM-25
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product