Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching DIN Rail Power Supply 24 Volts 200 Amps 4800 Watts with PFC Function

You may also like:
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
RS-75-24 RS-75-24
LRS-350-24 LRS-350-24

$1,193.00 ea

Lead time 9 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2216729
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RST-5000-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $1,193.00
10+ $1,086.40

Request a Large Quantity Quote

AC to DC Switching DIN Rail Power Supply 24 Volts 200 Amps 4800 Watts with PFC Function

24 Volts @ 200 Amps

Specifications

  • Output Power (W): 4800
  • Size (L x W x H) inches: 18.9 X 8.3 X 3.3
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/TUV/CE/CB
  • Built-in active Power Factor Correction (PFC)
  • Protections: short circuit, over voltage, over, over temperature, overload, fan fail
  • Output voltage can be trimmed between 20 ~ 120% by 1 ~ 6 VDC external control signal
  • Output current can be trimmed between 20 ~ 100% by 1 ~ 5 VDC external control signal
  • Current sharing up to 3 units
  • Forced air cooling by built with speed control function
  • Alarm signal output (relay contact and open collector signal): AC fail, DC OK, fan fail, OTP
  • Built-in 12 volt @ 0.1 amp for ON/OFF control
  • Built in remote ON-OFF control
  • Built in remote sense function
  • 5 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)200
Input Voltage (VAC)196 to 305, 340 to 530
Input Frequency47 to 63
Output Connector TypeLug Terminal Female
Length (inch)18.1
Width (inch)8.3
Height (inch)3.3
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)15
Number of Outputs1
Maximum Output Power (W)4800
Efficiency (%)89
FamilyRST-5000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Minimum Isolation Voltage3000V
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)200 A


Report a problem
Suggest a product