Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DIN Rail Switching Power Supply 13.8 Volts 1.9/1 Amps 40 Watts

You may also like:
DRC-60A DRC-60A
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
MDR-40-12 MDR-40-12
DR-15-5 DR-15-5
Slashed Prices - Limited Quantity

$25.95 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2216745
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRC-40A
  • Electronics Parts Locator
# of units Price
1+ $25.95
10+ $23.95

Request a Large Quantity Quote

DIN Rail Switching Power Supply 13.8 Volts 1.9/1 Amps 40 Watts

13.8 Volts @ 1.9/1 Amps

Specifications

  • Output Power (W): 40.2
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 86%
  • Agency Approvals: UL, CUL, TUV
  • Size (L x W x H) inches: 3.93 X 1.57 X 3.54
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload
  • Battery low protection/Battery polarity protection by fuse
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Alarm signal for AC OK and Battery low
  • Cooling by free air convection
  • LED indicates power on
  • 100% full load burn in tested
  • 3 year warranty

    Report a problem
    Suggest a product
Specification Value
Primary Output Voltage (VDC)13.8
Output Current (A)2.90
Maximum Output Power (W)40.0
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 3.94 x 1.57
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)0.80
FamilyDRC-40
Efficiency (%)86
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorWhite


Report a problem
Suggest a product