TARIFF FREE PRODUCT
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12.0 |
Output Current (A) | 3.34 |
Maximum Output Power (W) | 40.0 |
Family | DRA-40 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.80 |
Output Connector Type | Screw Terminal |
Agency Approvals | UL/CUL/TUV/CB/CE/EN |
Efficiency (%) | 85 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 1.57 |
Width (inch) | 3.54 |
Height (inch) | 3.94 |
Color | White |
Style | DIN |
Low Power Source (LPS) | Yes |
PFC Function | No |