DIN Rail Switching Power Supply 12 Volts 5 Amps 60 Watts

You may also like:
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5
DR-15-12 DR-15-12
MDR-40-12 MDR-40-12
Clearance

$23.60 ea

28 ship on Jan. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 2216809
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRA-60-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $23.60
10+ $21.50
25+ $16.95

Request a Large Quantity Quote

DIN Rail Switching Power Supply 12 Volts 5 Amps 60 Watts

12 Volts @ 5 Amps

Specifications

  • Output Power (W): 60
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 85%
  • Agency Approvals: UL/CUL, CE
  • Size (L x W x H) inches: 3.93 X 1.57 X 3.54
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Build in 3 in 1 dimming function (1~10 VDC or PWM signal or resistance)
  • Cooling by free air convection
  • LED indicates power on
  • 100% full load burn in tested
  • 3 year warranty

    For more 12V power supplies.


    Report a problem
    Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)5.00
Maximum Output Power (W)60.0
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")3.54 x 3.94 x 1.57
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Low Power Source (LPS)No
PFC FunctionNo
Maximum Input Current (A)1.30
FamilyDRA-60
Efficiency (%)85
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorWhite


Report a problem
Suggest a product