DIN Rail Switching Power Supply 24 Volts 2.5 Amps 60 Watts

You may also like:
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
Slashed Prices - Limited Quantity

$23.60 ea

28 ship on Dec. 9
Factory Stock - Ships on Dec. 16

TARIFF FREE PRODUCT


  • Jameco Part no.: 2216817
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRA-60-24
  • Jameco Catalog
# of units Price
1+ $23.60
10+ $21.50
25+ $18.39

Request a Large Quantity Quote

DIN Rail Switching Power Supply 24 Volts 2.5 Amps 60 Watts

24 Volts @ 2.5 Amps

Specifications

  • Output Power (W): 60
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 87%
  • Agency Approvals: UL/CUL, CE
  • Size (L x W x H) inches: 3.93 X 1.57 X 3.54
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload
  • Can be installed on DIN rail TS-35/7.5 or 15
  • Build in 3 in 1 dimming function (1~10 VDC or PWM signal or resistance)
  • Cooling by free air convection
  • LED indicates power on
  • 100% full load burn in tested
  • 3 year warranty

    Report a problem
    Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)2.50
Maximum Output Power (W)60.0
FamilyDRA-60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.30
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)87
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)3.54
Height (inch)3.94
ColorWhite
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product