50 Watt Switching Table Top Power Supply [email protected] [email protected] [email protected] DIN-5

You may also like:
2500.072 2500.072
0310.120 0310.120
GP50A13D-R1B GP50A13D-R1B
PSU25A-13-R PSU25A-13-R
SC200 SC200
GP25A13D-R1B GP25A13D-R1B
GPSN25A-13 GPSN25A-13
GP25A13A-R1B GP25A13A-R1B

$49.95 ea

Call 1-800-831-4242

TARIFF FREE PRODUCT


  • Jameco Part no.: 221702
  • Manufacturer: MEAN WELL
  • Manufacturer no.: P50A13D-R1BU
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $49.95
10+ $44.95
50+ $39.95

Request a Large Quantity Quote

3-Wire Regulated AC-to-DC Switching Triple Output Table-Top Power Supply

Channel 1: +5 Volts @ 4 Amps
Channel 2: +12 Volts @ 2 Amps
Channel 3: -12 Volts @ 0.5 Amps

Features:

  • Output connector: 5-pin DIN male
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.7"L x 3.0"W x 1.7"H
  • Weight: 1.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CUL/TUV/CE
  • "U" = AC Power Cord Included
For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)4.0
Maximum Output Power (W)50
AC Power CordINCLUDED
FamilyP50A
Additional Output Voltages (VDC)12, -12
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.6
Output Connector TypeDIN Male
Output Connector Diameters5-pin DIN
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
Efficiency (%)72
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)5.7
Width (inch)3.0
Height (inch)1.7
TypeSwitching
StyleDesktop Adapter
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2 A
Output Voltage (Channel 3)-12 VDC
Packaging0.5 A


Report a problem
Suggest a product