16 Channel Logic Pro Analyzer 100MHz 500MS/s

You may also like:
LOGIC PRO 8 LOGIC PRO 8
LOGIC 8 LOGIC 8
410-378 410-378
Price Reduced

$989.95 ea

4 ship on Nov. 18
Lead time 3 weeks


  • Jameco Part no.: 2217115
  • Manufacturer: Saleae
  • Manufacturer no.: LOGIC PRO 16
  • Jameco Catalog
# of units Price
1+ $989.95

Request a Large Quantity Quote

16 Channel Logic Analyzer

New upgraded design for 2018

Saleae has updated their popular Logic analyzer series to now include analog capabilities. A logic analyzer is a device that lets you watch digital signals in your electronics project, perfect for debugging protocols and communications between two chips. An oscilloscope lets you look at analog signals, good for determining what's going on with your power supply, audio circuit, or sensor. With the new Logic Pro 16 you can now do both!

You must download the software to use this product.

Specifications

Digital
  • USB 3.0
  • Inputs (Digital/Analog/both): 16 Multi-use
  • Digital Sample Rate: 500 MS/s (max)
  • Fastest Digital Signal: 100 MHz
  • Sample Depth (typ.): 10+ Billion
  • Supported Logic Levels: 1.2V - 5.5V
  • Directly works with RS-232, 422/3, 485
Analog
  • Analog Sample Rate: 50 MS/s (max)
  • Bandwidth (-3dB): 5 MHz
  • Number of bits: 12 bits
  • Input Voltage Range: -10 V to 10 V
  • Signal-to-noise and distortion the ratio: 44 dB or better
  • Size: 3.6" x 3.6" x 0.59"
  • Weight: 7.8 oz

Includes

  • 4x Test lead set
  • 4x 8-pack test clips
  • USB cable and carry case

Downloads & Resources



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product