Crimson Red 16mm Anti-vandal Metal Momentary Push Button Switch

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$3.69 ea

1 ship on Sep. 18


  • Jameco Part no.: 2217561
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 311050002
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.69
10+ $3.49
100+ $3.29

Request a Large Quantity Quote

16mm Anti-vandal Metal Momentary Push Button Switch - Crimson Red

This is a refined metal push button with polished stainless surface and silver as contact material. It takes screw terminals as connectors so that it's easy to be assembled or removed on a project without soldering.
 

Features

  • Shiny polished surface
  • Reusable screw terminals
  • Long life, 200,000+ push and bounce

    Specifications

  • Diameter: 16mm
  • Degree of protection: IP67
  • Type: Momentary
  • Function: OFF-(ON)
  • Terminal type: screw terminal
  • Maximum voltage: 250V/AC
  • Contact resistance: 5Mohms(maximum)
  • Life: 200,000 cycles+
  • Operating temperature: -25°C - +65°C
  • Mounting: 0.62"
  • Max panel thickness: 0.25"
  • Height above panel: 0.1"
  • Overall height: 0.9"
  • Overall diameter: 0.7"
  • Button diameter: 0.46"
  • Datasheet


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)125
Actuator TypeAnti-Vandal Flush Round
ColorCrimson Red
Color - Actuator/CapCrimson Red
Mounting StylePanel
Termination StyleQuick Connect/Solderable lug
Number of Pins2
IP RatingIP67
Length (inch)0.87
Depth (inch)0.81
Maximum Contact Resistance5 mΩ
Minimum Insulation Resistance1000 MΩ
Dielectric Strength2000 VAC
Electrical Life200,000 operations


Report a problem
Suggest a product