Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

12mm Domed Push Button Switches (Pack of 6)

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$3.95 ea

22 ship on Nov. 30
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2217588
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 110990055
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

12mm Domed Push Button Switches (Pack of 6)

This is a superb momentary push button pack for your dash board, control panel or next electronics project. Each pack contains a set of six 12 mm colored domed push buttons. There are two red, and one each of yellow, green, blue, and black, which are great for different functions that need to be distinguished from each other.

Features

  • Rich colors
  • Minimal size
  • Long life, 200,000+ cycles

Specifications

  • Diameter: 12mm
  • Degree of protection: IP67
  • Dielectric withstanding voltage: 2000VAC for 1min
  • Contact resistance: 5MΩ(maximum)
  • Life: 200,000 cycles+
  • Soldering requirement: 260°C for 5 sec
  • Operating temperature: -25°C - +65°C
  • Datasheet


Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Current Rating0.4 @ 125 VAC
Body ColorBlack
Actuator Color6 Colors
Termination StyleQuick Connect, 0.11"
Pins2
Length (inch)0.69
Actuator TypeDomed Button
Voltage Rating (DC)50
Voltage Rating (AC)125
Mounting StylePanel, Rear
Width (inch)0.69
Depth (inch)0.287
Height (inch)0.196
Actuator Length (inch)0.078
Lead Spacing A (inch)0.2
FeaturesPack of 6 colored switches
Maximum Contact Resistance50 mΩ
Minimum Insulation Resistance1000 MΩ
Dielectric Strength1000 Vrms
Electrical Life500000 Cycles


Report a problem
Suggest a product