LED Bar Graph Multi Color Array 8 Green 1 Orange 1 Red

You may also like:
LTA-1000HR LTA-1000HR
HLMP-2720-EF000 HLMP-2720-EF000
HLMP-2550 HLMP-2550
HLMP-2870 HLMP-2870
HLMP-2800 HLMP-2800
HLMP-2400 HLMP-2400

$1.49 ea

144 ship on Jan. 18
More Available – 14 weeks


  • Jameco Part no.: 2217596
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 304080004
  • HTS code: 8531200040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

10 Segment LED Bargraph

This is a segment LED bar without control chip. It has 10 segment LEDs, including of 8 green, 1 yellow and 1 red. It is compatible with bread board and can work with Arduino by adding some current limiting resistors. Since it has 10 pin, it may be complex to control.



Specifications

  • Power dissipation per segment: 100 mW
  • Reverse voltage per segment: 5 V
  • Continuous forward current per segment: 20 mA
  • Peak forward current per segment (Duty- 0.1, 1KHz): 90 mA
  • Derating linear from 25°C per segment: 0.5 mA/°C
  • Operating temperature range: -30°C to 80°C
  • Storage temperature: -30°C to 85°C
  • Solder temperature 1/16" below seating plane: 3 seconds at 250°C
NOTE: The side with markings are the cathode connections (-) and the side with no markings are the anode connections (+). You should also use current limiting resistors.

Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
No. of LEDs10
LED Size.20" x .07"
Illuminated ColorGreen x8/Orange x1/Red x1
Dimensions1.0"W x 0.40"H
ColorBlack
Dominant Wavelength565 nm, 569 nm, 635 nm
Intensityn/a
Forward Voltage - Vf (Typ.)5.0 V
Forward Current - If (Typ.)20 mA
Lens TypeRectangular
PackageDIP-20


Report a problem
Suggest a product