Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 Watt 5 Volt DC 2.1 Amp USB Wall Power Supply

You may also like:
313990002RA 313990002RA
US2018 US2018
HK-AR-120A100-US HK-AR-120A100-US
GQ30-120200-BU GQ30-120200-BU
HK-AW-120A125-US HK-AW-120A125-US
HK-AW-240A063-US HK-AW-240A063-US
KSA-24W-120200VU(ROHS) KSA-24W-120200VU(ROHS)
KSA-30W-120250VU KSA-30W-120250VU

$9.95 ea

34 ship on Aug. 5
48 ship on Nov. 6


  • Jameco Part no.: 2217617
  • Manufacturer: Seeed Studios
  • Manufacturer no.: 313990002
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

10 Watt 5V DC 2.1A Slim USB Wall Power Supply

This high quality AC to DC power supply is "wall wart" type featuring short circuit protection, over current protection and efficient AC to DC conversion over 80%. These have a standard USB Type-A connector for the output so you can power your Raspberry Pi, Cubieboard, Smartphone, etc. through a USB cable. Any device that uses a USB cable for charging or power can be powered with this supply.

Feature

  • Wall mount type
  • Short circuit protection
  • Over current protection
  • Supplies 2.1A current for devices like Apple iPhone5/iPad and later
  • Conversion efficiency more than 80%

Specification

  • Rated Input: 100-240V AC, 50/60Hz, 0.3A
  • Rated Output: 5V @ 2.1A (2100mA)
  • Connector: USB-A Female
  • Certifications: FCC, UL
  • Size: 5.5cm x 3cm
  • Weight: 56g

Related Products



Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.1
Output Connector DiametersUSB Type A
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeUSB Port
PolarityN/A
Size (L" x W" x H")2.3 x 1.3 x 1.6
Agency ApprovalsUL/FCC
Number of Outputs1
Maximum Output Power (W)10
Efficiency (%)80
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product