IC DS3231 Real Time Clock (DS3231) Module Breakout Board with Super Capacitor

You may also like:
DS12887 DS12887
FDC37B782QFP FDC37B782QFP
DS1307N+ DS1307N+
DS1210 DS1210
DS1302 DS1302
DS1307+ DS1307+

$4.95 ea

1,125 ship on Jan. 27
More Available – 5 weeks


  • Jameco Part no.: 2217625
  • Manufacturer: Major Brands
  • Manufacturer no.: 277258VP
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
5+ $4.49
25+ $4.25
100+ $3.95

Request a Large Quantity Quote

DS3231 RTC Module - Super Capacitor

This is a Super Capacitor Real-Time Clock module designed for Raspberry Pi, but it can also be used to Arduino. Plug it into Raspberry Pi GPIO interface, and you're good to go. This is the easiest way to keep it in time.

Compared with the previous model Mini RTC Module, it doesn't include a battery because it has super capacitor.

Features:

  • Super capacitor
  • Smaller
  • Work in 3.3V and 5V
  • Supported Raspberry Pi and Arduino
  • Compatible with Raspberry Pi A+, B, B+/2

Specification:

  • DS3231 RTC IC
  • Self-adjust 3.3V and 5V
  • Size: 14x16x12 mm

Pin Out

    (Square pad as Pin 1)
    Pin 1 = Vcc
    Pin 2 = SDA
    Pin 3 = SCL
    Pin 4 = N/C
    Pin 5 = GND



Report a problem
Suggest a product
Specification Value
Supplier PackageSIP-5 Fem. Header


Report a problem
Suggest a product