# of units | Price |
---|---|
1+ | $10.95 |
10+ | $9.95 |
50+ | $8.95 |
100+ | $7.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 3 x 1.6 x 1.2 |
Agency Approvals | UL, CUL, CEC |
AC Power Cord | N/A |
Maximum Input Current | 0.3 A |
Number of Outputs | 1 |
Power Rating | 10 W |
Efficiency | 73.37% |
Family | HK |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Length | 3 in. |
Height | 6 in. |
Depth | 1.2 in. |
Input Connector | NEMA 1-15P |