*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $2.49 |
10+ | $2.25 |
100+ | $1.95 |
Specification | Value |
---|---|
Nominal Voltage (VDC) | 12 |
Voltage Range (VDC) | 12 to 18 |
Current @ Max. Efficiency (A) | 0.82 |
Speed @ Max. Efficiency (RPM) | 9000 |
Torque @ Max. Efficiency (g-cm) | 151 |
Efficiency | 61 |
Terminal Type | 0.08"/Solderable |
Shaft Diameter (inch) | 0.078 |
Shaft Length (inch) | 0.232 |
Size (Diameter x Depth) (inch) | .96 x 1.1 |