9.6 Watt 12V 800mA AC/DC Unregulated Linear Wall Adapter 2.5x5.5mm Plug 12' Cord

You may also like:
DDU120080F2411 DDU120080F2411
GPU481200800WD00 GPU481200800WD00
DCU090050Z7480 DCU090050Z7480
DDU120100Z7972 DDU120100Z7972
DDU1201500J1161 DDU1201500J1161
DCU0900600Z6650 DCU0900600Z6650
DCU120050E8601 DCU120050E8601
DDU120100Z2993 DDU120100Z2993

$3.95 ea

354 ship on Apr. 20
More Available – 5 weeks


  • Jameco Part no.: 2217799
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: AD-1280G
  • HTS code: 8504406012
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.29
50+ $2.95
100+ $2.75
500+ $2.49

Request a Large Quantity Quote

AC to DC Unregulated Linear Wall Adapter 12 Volts 0.8 Amps 9.6 Watt

12 Volts @ 0.8 Amps

Features

  • Connector type: Cylindrical female
  • Connector size: 2.5mm x 5.5mm
  • Polarity: Center positive
  • Cord length: 12'
  • Approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current0.8 A
    Power Rating9.6 W
    Input Voltage120 VAC
    Input Frequency50Hz to 60Hz
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Agency ApprovalsUL


    Report a problem
    Suggest a product