Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18 Volt DC Motor 15,432 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$0.99 ea

2,759 ship on Feb. 28


  • Jameco Part no.: 2217801
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MS5BN-1980-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65
1000+ $0.49

Request a Large Quantity Quote

18 Volt DC Motor 15,432 RPM

Specifications

  • Nominal voltage: 18 VDC
  • Voltage range: 1 - 18 VDC
  • Speed @ max. efficiency: 15,432 RPM
  • Current @ max. efficiency: 1.05 Amps
  • Torque @ max. efficiency: 78.9 g-cm
  • Efficiency: 68
  • Terminal type: 0.11/solder
  • Shaft diameter: 0.09"
  • Shaft length: 0.511"
  • Size: 1.06" diameter x 1.27" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)18
    Voltage Range (VDC)1.0 - 18
    Current @ Max. Efficiency (A)0.35
    Speed @ Max. Efficiency (RPM)19500
    Torque @ Max. Efficiency (g-cm)427
    Efficiency68
    Terminal Type2.8mm/solder
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.511
    Size (Diameter x Depth) (inch)1.1 x 1.3


    Report a problem
    Suggest a product