Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC Motor 6468 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$2.49 ea

108 ship on Feb. 25


  • Jameco Part no.: 2217810
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: JD5B-2655W-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Request a Large Quantity Quote

12 Volt DC Motor 6468 RPM

Specifications

  • Nominal voltage: 12 VDC
  • Voltage range: 1 - 18 VDC
  • Speed @ max. efficiency: 6468 RPM
  • Current @ max. efficiency: 0.93 Amps
  • Torque @ max. efficiency: 122.8 g-cm
  • Efficiency: 74
  • Terminal type: 0.11/solder
  • Shaft diameter: 0.09"
  • Shaft length: 0.33"/0.22"
  • Size: 1.18" diameter x 1.83" depth
  • Built-In Varistor and Capacitor

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)1.0 - 18
    Current @ Max. Efficiency (A)0.19
    Speed @ Max. Efficiency (RPM)6468
    Torque @ Max. Efficiency (g-cm)928
    Efficiency74
    Terminal Type2.8mm/solder
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.326
    Size (Diameter x Depth) (inch).09 x .33


    Report a problem
    Suggest a product