12 Volt DC 20.3 CFM 60x60x25 mm Brushless Fan

You may also like:
SC60-W2 SC60-W2
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC60-W2B SC60-W2B
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)

$5.95 ea

10% discount applied in cart

21 ship on May. 17


  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95
50+ $4.49

Request a Large Quantity Quote

12 Volt DC 20.3 CFM 60x60x25 mm Brushless Fan

Features

  • Bearing type: Ball
  • Rated voltage: 12VDC
  • Operation voltage range: 6VDC-13.8VDC
  • Rated current: 0.14A
  • Rated speed: 4000 RPM
  • Air flow: 20.3 CFM
  • Size: 60mm x 60mm x 25mm
  • Noise level: 29 dBA
  • Connection leads: 12" length
  • Weight: 62g
  • Motor protection: Impedance and reverse polarity protected
  • Approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)20.3
BearingBall
Current Rating140 mA
Agency ApprovalsUL, CUL
Noise (dBA)29
Termination12" Wires (3), speed sensor
Power Rating1.68 W


Report a problem
Suggest a product