24 Volt DC Motor - 7420 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670

$1.49 ea

21 ship on Jan. 20


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.89

Request a Large Quantity Quote

24 Volt DC Motor - 7420 RPM

  • Nominal voltage: 24 VDc
  • Speed: 7420 RPM
  • Current: 0.41 A
  • Torque: 84.6 g-cm
  • Shaft: 0.09" diameter x 0.96" length (2.29 mm dia. x 24.4 mm long)
  • Motor Dimension: 1.14 '' dia. x 1.7'' length (28.9 mm dia. x 43.2 mm length)
  • 0.11" solder tabs

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)24
    Voltage Range (VDC)12.0 - 30
    Current @ Max. Efficiency (A)0.41
    Speed @ Max. Efficiency (RPM)7420
    Torque @ Max. Efficiency (g-cm)84
    Efficiency55
    Terminal Type0.11"/Solder
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.96
    Size (Diameter x Depth) (inch)1.1 x 1.5


    Report a problem
    Suggest a product