# of units | Price |
---|---|
1+ | $2.49 |
10+ | $1.95 |
100+ | $1.75 |
250+ | $1.59 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 4 |
Illuminated Color | Green |
Character Height (inch) | 0.56 |
Color | Grey |
Configuration | Common Anode |
Dominant Wavelength | 568 nm |
Intensity | 2.2 mcd |
Decimal Point | RHDP |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 2.2 @ 20 |
Buss Polarity | CA |
Peak Wavelength | 568nm |
Digit Size | 0.56 inch |
Pins / Leads | 12 |
Package / Case | 12-DIP (0.6", 15.24mm), 12 leads |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 19.0mm |
Wavelength (nm) | 568 |
Display Height (mm) | 14.2 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Type | LED Displays |