Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3 Volt Vibrating Motor - 12000 RPM

You may also like:
C1034B850F C1034B850F
C1020B283F C1020B283F
6ZK053-R 6ZK053-R
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Z6D12B0055211 Z6D12B0055211
Price Reduced

$2.95 ea

242 ship on Apr. 9
More Available – 13 weeks


  • Jameco Part no.: 2218169
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JL1027-001021-30-01
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.65
100+ $2.35

Request a Large Quantity Quote

3 Volt Vibrating Motor - 12000 RPM

  • Operating voltage: 3.0 VDC
  • Starting voltage: 1.2V max
  • Direction of rotation: CCW (counter clockwise)
  • Rated speed: 12000 ±2000 RPM
  • Lead length: 1" wires, 32 AWG UL1571 (red/blue)
  • Motor body diameter: 0.39" (10mm)
  • Motor body height: 0.106" thick
  • Shaft diameter: No shaft

    Applications

  • Cellular phones
  • Pagers
  • Toys

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)3
    Operating Current (mA)85
    Operating Range (VDC)1.20- 3.00
    Rated [email protected]12000 @ 3.0
    Termination1" wires
    Motor Size (Diameter x Length) (inch)0.39 x 0.10
    Shaft Size (Diameter x Length) (inch)No Shaft


    Report a problem
    Suggest a product