TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $179.00 |
10+ | $162.60 |
20+ | $129.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 40 |
Additional Output Voltages (VDC) | N/A |
Input Voltage (VAC) | 90 to 305 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 11.02 |
Width (inch) | 5.67 |
Height (inch) | 1.91 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 480 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 7 |
Efficiency (%) | 92 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Family | HLG-600H |
Number of Outputs | 1 |
Style | Enclosed |