Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Power Supply 12 Volts 40 Amps 480 Watts 3 in 1 Dimming

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
ELG-300-12A ELG-300-12A
Clearance

$182.00 ea

10 ship on Apr. 6

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218329
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-600H-12B
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $182.00
10+ $166.10

Request a Large Quantity Quote

AC to DC LED Power Supply 12 Volts 40 Amps 480 Watts

12 Volts @ 40 Amps

Features

  • "B" model - Io adjustable with 0-10VDC, PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • No load power consumption <0.5W at remote OFF
  • High efficiency up to 92+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Fanless design, cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Withstand 5G vibration test
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

    Applications

    LED street lighting
  • LED fishing lamp
  • LED high-bay lighting
  • LED searchlight
  • LED greenhouse lighting
  • Parking space lighting
  • Class I, Division 2 hazardous (Classified) location luminaires

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)40
    Input Voltage (VAC)90 to 305
    Output Connector TypeStripped and Tinned
    Length (inch)11.02
    Width (inch)5.67
    Height (inch)1.91
    PFC FunctionYes
    Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)480
    Input Frequency47 to 63
    Maximum Input Current (A)7
    Efficiency (%)92
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)90
    FamilyHLG-600H
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product