Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Single Output Industrial DIN Rail Power Supply 24 Volts 6.5/5.2 Amps 156/125 Watts

You may also like:
HDR-150-24 HDR-150-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
SDR-240-24 SDR-240-24
MDR-100-24 MDR-100-24

$26.80 ea

5 ship on Jul. 13
30 ship on Jul. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218564
  • Manufacturer: MEAN WELL
  • Manufacturer no.: EDR-150-24
  • Electronics Parts Locator
# of units Price
1+ $26.80
10+ $24.40
25+ $20.85

Request a Large Quantity Quote

Single Output Industrial DIN rail power supply 24 Volts 6.5/5.2 Amps 156/125 Watts

24 Volts @ 6.5/5.2 Amps

Specifications

  • Output Power (W): 156/125
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 87%
  • Size (L x W x H) inches: 4.5 X 1.6 X 4.9
  • Universal AC input / Full range
  • Built-in active PFC function
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24.0
    Output Current (A)5.20
    Maximum Output Power (W)150.0
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")4.93 x 4.47 x 1.57
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
    Low Power Source (LPS)No
    PFC FunctionNo
    Maximum Input Current (A)2.60
    FamilyEDR-150
    Efficiency (%)87
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    ColorSilver


    Report a problem
    Suggest a product