Single Output Industrial DIN Rail Power Supply 12 Volts 10 Amps 120 Watts

You may also like:
DR-120-12 DR-120-12
SDR-120-12 SDR-120-12
WDR-120-12 WDR-120-12
EDR-120-12 EDR-120-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5

$28.30 ea

Factory Stock - Ships on Oct. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218572
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NDR-120-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $28.30
10+ $25.80

Request a Large Quantity Quote

Single Output Industrial DIN Rail power supply 12 Volts 10 Amps 120 Watts

12 Volts DC @ 10 Amps

Specifications

  • Output Power (W): 120
  • Ripple & Noise (mV p-p): 100
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 85.5%
  • Size (L x W x H) inches: 4.5 X 1.6 X 4.9
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)10.00
Maximum Output Power (W)120.0
FamilyNDR-120
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.25
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)85.5
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)4.93
Height (inch)4.47
ColorSilver
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product