Single Output Industrial DIN Rail Power Supply 48 Volts 2.5 Amps 120 Watts

You may also like:
DR-120-48 DR-120-48
SDR-120-48 SDR-120-48
WDR-120-48 WDR-120-48
EDR-120-48 EDR-120-48
SDR-240-48 SDR-240-48
DRP-240-48 DRP-240-48
SDR-480-48 SDR-480-48
DRC-100B DRC-100B
Price Reduced

$28.30 ea

7 ship on Dec. 10
6 ship on Dec. 17
30 ship on Jan. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218599
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NDR-120-48
  • Jameco Catalog
# of units Price
1+ $28.30
10+ $25.80
25+ $21.95

Request a Large Quantity Quote

Single Output Industrial DIN Rail power supply 48 Volts 2.5 Amps 120 Watts

48 Volts @ 2.5 Amps

Specifications

  • Output Power (W): 120
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 89%
  • Size (L x W x H) inches: 4.5 X 1.6 X 4.9
  • Universal AC input / Full range
  • Protections: short circuit, over voltage, overload, over temperature
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)2.50
Maximum Output Power (W)120.0
FamilyNDR-120
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.25
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)89
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)1.57
Width (inch)4.93
Height (inch)4.47
ColorSilver
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product