Miniature AC-DC Module type Power Supply 12 Volts 2.5 Amps 30 Watts Screw Terminal IO

You may also like:
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-30-24ST IRM-30-24ST
IRM-05-5 IRM-05-5
IRM-10-5 IRM-10-5
IRM-30-12 IRM-30-12

$14.40 ea

45 ship on Feb. 26
18 ship on May. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218661
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-30-12ST
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.40
10+ $13.10
20+ $10.95

Request a Large Quantity Quote

Miniature AC-DC Module type Power Supply 12 Volts 2.5 Amps 30 Watts

12 Volts @ 2.5 Amps

Specifications

  • Output Power (W): 30
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 88%
  • Size (L x W x H) inches: 3.5 X 1.6 X 11
  • Universal AC input / Full range
  • Compact Size
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.5
Maximum Output Power (W)30
FamilyIRM-30
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.75
Output Connector TypeScrew Terminal
Number of Outputs1
Size (L" x W" x H")3.58 x 1.56 x 1.12
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.58
Width (inch)1.56
Height (inch)1.12
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product