Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

Miniature AC-DC Module type Power Supply 48 Volts 0.63 Amps 30.2 Watts Screw Terminal IO

You may also like:
IRM-20-12 IRM-20-12
IRM-30-24ST IRM-30-24ST
IRM-30-12ST IRM-30-12ST
IRM-15-12 IRM-15-12
IRM-30-12 IRM-30-12
IRM-60-24ST IRM-60-24ST

$14.40 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218695
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-30-48ST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $14.40
10+ $13.10

Request a Large Quantity Quote

Miniature AC-DC Module type Power Supply 48 Volts 0.63 Amps 30.2 Watts

48 Volts @ 0.63 Amps

Specifications

  • Output Power (W): 30.2
  • Ripple & Noise (mV p-p): 300
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 90%
  • Size (L x W x H) inches: 3.5 X 1.6 X 11
  • Universal AC input / Full range
  • Compact Size
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.63
Maximum Output Power (W)30
FamilyIRM-30
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.75
Output Connector TypeScrew Terminal
Number of Outputs1
Size (L" x W" x H")3.58 x 1.56 x 1.12
Efficiency (%)90
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.58
Width (inch)1.56
Height (inch)1.12
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product