15 Volt 2800mA 42 Watt Industrial DIN-Rail Power Supply 100KHz Fixed Switching Frequency

You may also like:
HDR-60-15 HDR-60-15
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
EDR-120-24 EDR-120-24
DRP-240-24 DRP-240-24
SDR-240-24 SDR-240-24
Slashed Prices - Limited Quantity

$16.95 ea

29 ship on Jan. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 221874
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DR-4515
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $16.95
10+ $13.95

Request a Large Quantity Quote

42W DIN-RAIL SWITCHING POWER SUPPLY



15V @ 2.8A

Specifications

  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 85-264VAC @ 47-63Hz, or 120-370VDC
  • Input Current @ Full load: 1.5A(115V) / 0.75A(230V)
  • Size: 3.0" x 2.6" x 3.6"
  • Weight: 0.7 lbs.
  • 3-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15.0
    Output Current (A)2.80
    Maximum Output Power (W)42.0
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal
    Size (W" x H" x D")3.07 x 2.64 x 3.66
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Low Power Source (LPS)No
    PFC FunctionNo
    Maximum Input Current (A)1.50
    FamilyDR-45
    Efficiency (%)77
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)50
    ColorWhite


    Report a problem
    Suggest a product